Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 172-6747
- Distrelec Article No.:
- 304-30-657
- Mfr. Part No.:
- GRM21BR60J107ME15L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.27
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.254 | $6.27 | - |
| 750 - 1495 | $1.23 | $6.15 | $18.00 |
| 1500 + | $1.206 | $6.03 | $72.00 |
*price indicative
- RS Stock No.:
- 172-6747
- Distrelec Article No.:
- 304-30-657
- Mfr. Part No.:
- GRM21BR60J107ME15L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
- COO (Country of Origin):
- JP
Murata 0805 (2012M) MLCC
The Murata 0805 (2012M) surface mount MLCC has a capacitance of 100μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
• Operating temperature ranges between -55°C and 85°C
• Solder terminal type
• Tolerance ±20%
• Voltage rating is 6.3VDC
Related links
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
