TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 pack of 10 units)*

$3.83

(exc. GST)

$4.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 140 unit(s) shipping from 17 November 2026
Units
Per unit
Per Pack*
10 +$0.383$3.83

*price indicative

RS Stock No.:
903-8764
Mfr. Part No.:
CGA5H2C0G1H473J115AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Width

1.6mm

Standards/Approvals

RoHS

Height

1.15mm

Length

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy