TDK 22 nF Multilayer Ceramic Capacitor, 50V, ±5 %
- RS Stock No.:
- 903-8751
- Mfr. Part No.:
- CGA5C2C0G1H223J060AA
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.281 | $7.03 |
*price indicative
- RS Stock No.:
- 903-8751
- Mfr. Part No.:
- CGA5C2C0G1H223J060AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1206 series, C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
