TDK 22 nF Multilayer Ceramic Capacitor, 50V dc, +10 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save $0.14

View bulk pricing options

Subtotal (1 pack of 10 units)*

$2.16

(exc. GST)

$2.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,470 unit(s) shipping from 16 November 2026
  • Plus 440 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.216$2.16-
20 - 40$0.209$2.09$0.14
50 +$0.205$2.05$0.55

*price indicative

RS Stock No.:
194-0529
Mfr. Part No.:
FG28X7R1H223KNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

+10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Width

2.5mm

Height

5.5mm

Length

4mm

Standards/Approvals

RoHS

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 0. 022uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy