- RS Stock No.:
- 885-1727
- Mfr. Part No.:
- GRM21A7U2E471JW31D
- Brand:
- Murata
4050 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.187
(exc. GST)
$0.206
(inc. GST)
Units | Per unit | Per Pack* |
50 - 950 | $0.187 | $9.35 |
1000 - 1950 | $0.183 | $9.15 |
2000 + | $0.18 | $9.00 |
*price indicative |
- RS Stock No.:
- 885-1727
- Mfr. Part No.:
- GRM21A7U2E471JW31D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata GRM 0805 U2J Dielectric
Murata GRM Series are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | U2J |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470pF MLCC SMD
- Murata 470pF MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 470pF Multilayer Ceramic Capacitor MLCC Through Hole
- Murata 470pF MLCC ±5%