Vishay 10 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 880-7004
- Mfr. Part No.:
- VJ2220Y103KXUSTX2
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 75 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $3.89 | $19.45 |
| 500 - 995 | $3.79 | $18.95 |
| 1000 + | $3.73 | $18.65 |
*price indicative
- RS Stock No.:
- 880-7004
- Mfr. Part No.:
- VJ2220Y103KXUSTX2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 2220 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Height | 2.18mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 5.08mm | |
| Length | 5.59mm | |
| Suppression Class | X2 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 2220 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Height 2.18mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 5.08mm | ||
Length 5.59mm | ||
Suppression Class X2 | ||
Maximum Operating Temperature 125°C | ||
Vishay 2220 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety Certified Capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
- RS Stock No. 0877969
- Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
- RS Stock No. 2477839P
- Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
- RS Stock No. 1985367P
- Mfr. Part No. AC0805KKX7R0BB473
Each (Supplied on a Reel)
$0.129
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
Related links
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface











