Vishay 10 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$3,292.00

(exc. GST)

$3,622.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$1.646$3,292.00-
4000 - 6000$1.605$3,210.002%
8000 +$1.581$3,162.003%

*price indicative

RS Stock No.:
173-1408
Mfr. Part No.:
VJ2220Y103KXUSTX2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

2220

Mount Type

Surface

Packaging

7 in Reel/Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Width

5.08mm

Length

5.59mm

Height

2.18mm

Maximum Operating Temperature

125°C

Suppression Class

X2

COO (Country of Origin):
IL

Vishay 2220 Safety Certified Capacitors, VJ Series


VJ Series are IEC 60384-14 Approved Safety Certified Capacitors

Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators

  • RS Stock No. 0877969
  • Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
  • RS Stock No. 1985367P
  • Mfr. Part No. AC0805KKX7R0BB473
Each (Supplied on a Reel)
$0.129
  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy