Vishay 27 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 852-3337
- Mfr. Part No.:
- K270J15C0GF5TL2
- Brand:
- Vishay
Subtotal (1 unit)*
$0.09
(exc. GST)
$0.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 419 unit(s) ready to ship
- Plus 10,518 unit(s) ready to ship from another location
- Plus 510 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.09 |
*price indicative
- RS Stock No.:
- 852-3337
- Mfr. Part No.:
- K270J15C0GF5TL2
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 27pF | |
| Voltage | 50V dc | |
| Packaging | Reel | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Seated Plane Height | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | K | |
| Standards/Approvals | IEC 60384-9, EIA 198 | |
| Height | 4mm | |
| Length | 4mm | |
| Width | 2.6mm | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 27pF | ||
Voltage 50V dc | ||
Packaging Reel | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Seated Plane Height 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Series K | ||
Standards/Approvals IEC 60384-9, EIA 198 | ||
Height 4mm | ||
Length 4mm | ||
Width 2.6mm | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
X7R Dielectric
- RS Stock No. 8523324
- Mfr. Part No. K220J15C0GF5TL2
Each
$0.25
- RS Stock No. 1816532
- Mfr. Part No. K220J15C0GF5TH5
Each (In a Pack of 50)
$0.154
- RS Stock No. 8523217
- Mfr. Part No. K101J15C0GF5TH5
Each
$0.34
- RS Stock No. 1816548
- Mfr. Part No. K101J15C0GF5TL2
Each (In a Pack of 50)
$0.154
Related links
- Vishay 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Murata 27 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 27 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 27 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 27 pF Multilayer Ceramic Capacitor ±5 %, Surface












