TDK 27 pF Multilayer Ceramic Capacitor, 50V dc, +5 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save $0.06

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.22

(exc. GST)

$1.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 800 unit(s) ready to ship from another location
  • Plus 260 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.122$1.22-
20 - 40$0.119$1.19$0.06
50 +$0.116$1.16$0.30

*price indicative

RS Stock No.:
194-0455
Mfr. Part No.:
FG28C0G1H270JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

27pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

+5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Standards/Approvals

RoHS

Width

2.5mm

Height

5.5mm

Length

4mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 27pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy