Murata 470 nF Multilayer Ceramic Capacitor, 100V dc, ±15 %, Through Hole Solder
- RS Stock No.:
- 841-0745
- Mfr. Part No.:
- RCER72A474K2K1H03B
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.05
(exc. GST)
$6.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 270 unit(s) ready to ship from another location
- Plus 560 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.605 | $6.05 |
| 130 - 240 | $0.597 | $5.97 |
| 250 + | $0.585 | $5.85 |
*price indicative
- RS Stock No.:
- 841-0745
- Mfr. Part No.:
- RCER72A474K2K1H03B
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | ±15 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Seated Plane Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | RCE | |
| Standards/Approvals | ISO, REACH, RoHS | |
| Height | 4mm | |
| Length | 5.5mm | |
| Width | 3.15mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance ±15 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Seated Plane Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Series RCE | ||
Standards/Approvals ISO, REACH, RoHS | ||
Height 4mm | ||
Length 5.5mm | ||
Width 3.15mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- Murata 470 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %
