Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$3.50

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.035$3.50
500 - 900$0.035$3.50
1000 - 1900$0.034$3.40
2000 - 9900$0.033$3.30
10000 +$0.032$3.20

*price indicative

Packaging Options:
RS Stock No.:
839-1685
Distrelec Article No.:
304-45-090
Mfr. Part No.:
885012105018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

85°C

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

High electrical precision and stability ceramic

Operating Temperature: -55°C to +85°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy