- RS Stock No.:
- 163-5980
- Mfr. Part No.:
- 885012105018
- Brand:
- Wurth Elektronik
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.027
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.027 | $270.00 |
50000 + | $0.024 | $240.00 |
*price indicative |
- RS Stock No.:
- 163-5980
- Mfr. Part No.:
- 885012105018
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | WCAP-CSGP |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Related links
- 0.4 pF Multilayer Ceramic Capacitor
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF MLCC ±10% , SMD
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...