KEMET 1.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- RS Stock No.:
- 835-3970
- Mfr. Part No.:
- C0805C122J2GACAUTO
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.221 | $11.05 |
*price indicative
- RS Stock No.:
- 835-3970
- Mfr. Part No.:
- C0805C122J2GACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.2nF | |
| Voltage | 200V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 780μm | |
| Length | 2mm | |
| Standards/Approvals | EIA 556, EIA 624, EIA 481, J-STD-020, IPC-7351 | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.2nF | ||
Voltage 200V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 780μm | ||
Length 2mm | ||
Standards/Approvals EIA 556, EIA 624, EIA 481, J-STD-020, IPC-7351 | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Approvals
AEC–Q200 automotive qualified
Related links
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
