KEMET 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.51

(exc. GST)

$32.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 995$5.902$29.51
1000 - 1995$5.806$29.03
2000 +$5.704$28.52

*price indicative

Packaging Options:
RS Stock No.:
806-8467
Mfr. Part No.:
C0805H222J1GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

H - 200°C

Width

1.25mm

Standards/Approvals

EIA 481, J-STD-020, EIA 0603, EIA 1206, EIA 624, EIA 556, IPC-7351, EIA 0805

Height

780μm

Length

2mm

Maximum Operating Temperature

200°C

KEMET F Series FO-CAP


KEMET F series series high temperature surface mount C0G and X7R Dielectrics Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Lead-Free, RoHS and REACH compliant

Extremely low ESR and ESL

High thermal stability

High ripple current capability

No capacitance change with respect to applied rated DC voltage

No capacitance decay with time

Non-polar

Matte tin-plated terminations

Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 1700192
  • Mfr. Part No. C1206C222J1GACTU
Each (On a Reel of 1000)
$0.228
  • RS Stock No. 6521733
  • Mfr. Part No. C1206C222J1GACTU
Each (In a Pack of 25)
$0.402
  • RS Stock No. 6521733P
  • Mfr. Part No. C1206C222J1GACTU
Each (Supplied on a Reel)
$0.402
  • RS Stock No. 1775125
  • Mfr. Part No. C0805C102J1GACTU
Each (On a Reel of 4000)
$0.065

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy