KEMET 2.2 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-6839
Mfr. Part No.:
C0805C222J2GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

200V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

1.25mm

Standards/Approvals

IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020

Length

2mm

Height

780μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors


0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Approvals

AEC–Q200 automotive qualified

  • RS Stock No. 8353961
  • Mfr. Part No. C0603C222J2GACAUTO
Each (In a Pack of 100)
$0.09
  • RS Stock No. 1775127
  • Mfr. Part No. C0603C222J2GACAUTO
Each (On a Reel of 4000)
$0.078
  • RS Stock No. 8029905
  • Mfr. Part No. C0805C222J5GACTU
Each (In a Pack of 100)
$0.131
  • RS Stock No. 8353977
  • Mfr. Part No. C0805C182J2GACAUTO
Each (In a Pack of 50)
$0.221

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy