KEMET 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $1,760.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$35,228.00

(exc. GST)

$38,752.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
4000 - 4000$8.807$35,228.00-
8000 - 12000$8.587$34,348.00$1,760.00
16000 +$8.455$33,820.00$5,632.00

*price indicative

RS Stock No.:
169-6745
Mfr. Part No.:
C0805H222J1GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

H - 200°C

Width

1.25mm

Standards/Approvals

EIA 481, J-STD-020, EIA 0603, EIA 1206, EIA 624, EIA 556, IPC-7351, EIA 0805

Length

2mm

Height

780μm

Maximum Operating Temperature

200°C

COO (Country of Origin):
MX

KEMET F Series FO-CAP


KEMET F series series high temperature surface mount C0G and X7R Dielectrics Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Lead-Free, RoHS and REACH compliant

Extremely low ESR and ESL

High thermal stability

High ripple current capability

No capacitance change with respect to applied rated DC voltage

No capacitance decay with time

Non-polar

Matte tin-plated terminations

Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy