KEMET 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 803-0006
- Mfr. Part No.:
- C1206C471J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$9.20
(exc. GST)
$10.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 7,100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.092 | $9.20 | - |
| 500 + | $0.091 | $9.10 | 1% |
*price indicative
- RS Stock No.:
- 803-0006
- Mfr. Part No.:
- C1206C471J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | IPC/JSTD-020, EIA 556, EIA 624, EIA 481, IPC-7351 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 780μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals IPC/JSTD-020, EIA 556, EIA 624, EIA 481, IPC-7351 | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 780μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Yageo 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
