KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$163.50

(exc. GST)

$180.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 27 November 2026
  • Plus 1,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$0.327$163.50-
2500 +$0.294$147.0010%

*price indicative

RS Stock No.:
173-1669
Mfr. Part No.:
C320C474M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

470nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

10°C

Series

Goldmax 300

Standards/Approvals

UL, REACH, RoHS

Width

3.81mm

Length

5.08mm

Height

6.6mm

Suppression Class

Class I

Lead Spacing

2.54mm

Maximum Operating Temperature

85°C

Lead Diameter

510μm

COO (Country of Origin):
MX

C315 / C320 / C322 / C330 Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy