KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.53

(exc. GST)

$13.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 900 unit(s) shipping from 23 November 2026
  • Plus 1,100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.501$12.53-
125 +$0.495$12.381%

*price indicative

Packaging Options:
RS Stock No.:
801-5390
Mfr. Part No.:
C320C334M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

330nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

10°C

Series

Goldmax 300

Width

3.81mm

Height

6.6mm

Standards/Approvals

RoHS, REACH, UL

Length

5.08mm

Suppression Class

Class I

Maximum Operating Temperature

85°C

Lead Spacing

2.54mm

Lead Diameter

510μm

C315 / C320 / C322 / C330 Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Each (In a Bag of 500)
$0.211
Each (Supplied in a Bag)
$0.501
Each (In a Bag of 50)
$0.321
Each (In a Pack of 10)
$0.446

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy