- RS Stock No.:
- 801-5268
- Mfr. Part No.:
- C0603C300J5GACTU
- Brand:
- KEMET
3500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.038 | $19.00 |
1000 - 1500 | $0.037 | $18.50 |
2000 + | $0.036 | $18.00 |
*price indicative
- RS Stock No.:
- 801-5268
- Mfr. Part No.:
- C0603C300J5GACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 30pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 30pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 30pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- Samsung Electro-Mechanics 30pF Multilayer Ceramic Capacitor MLCC,...
- KEMET 1.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 390pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD