Murata 30 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 185-3159
- Mfr. Part No.:
- GJM1555C1H300FB01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-3159
- Mfr. Part No.:
- GJM1555C1H300FB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 30pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 30pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 1853389
- Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023
- RS Stock No. 1853179
- Mfr. Part No. GJM1555C1H8R2BB01D
Each (On a Reel of 10000)
$0.017
- RS Stock No. 1853264
- Mfr. Part No. GJM1555C1H2R7WB01D
Each (On a Reel of 500)
$0.051
Related links
- Murata 30 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 30 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 30 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 270 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 150 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor 1 %, Surface Mount












