KEMET 56 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS Stock No.:
- 205-3316
- Mfr. Part No.:
- C0402C560J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$90.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | $0.009 | $90.00 |
| 30000 - 140000 | $0.009 | $90.00 |
| 150000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 205-3316
- Mfr. Part No.:
- C0402C560J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 56pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Height | 500μm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 56pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Height 500μm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 56 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 56 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 56 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
