KEMET 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.15

(exc. GST)

$7.85

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 8,100 left, ready to ship from another location
  • Final 116,900 unit(s) shipping from 24 November 2026

Units
Per unit
Per Pack*
Saving
50 - 200$0.143$7.15-
250 +$0.141$7.051%

*price indicative

Packaging Options:
RS Stock No.:
801-5198
Mfr. Part No.:
C0402C153K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

50V dc

Mount Type

Surface

Packaging

0402

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy