KEMET 15 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,420.00

(exc. GST)

$1,560.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.142$1,420.00
20000 - 90000$0.139$1,390.00
100000 +$0.125$1,250.00

*price indicative

RS Stock No.:
180-6302
Mfr. Part No.:
C0402C153K3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

15nF

Voltage

25V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0402C

Height

500μm

Width

500μm

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Length

1mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

Capacitance offerings ranging from 10pF to 47μF

Available capacitance tolerances of ±5%, ±10% and ±20%

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy