Murata 3.3 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
798-6724
Mfr. Part No.:
GRM033R11A332KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0201

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Height

300μm

Standards/Approvals

RoHS

Width

300μm

Length

600μm

Maximum Operating Temperature

125°C

Murata GRM 0201 R Dielectric


0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)

Applications include mobile phones, video and tuner designs

C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials

X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials

Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy