Murata 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 169-4115
- Mfr. Part No.:
- GRM1885C1H332JA01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$100.00
(exc. GST)
$112.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.025 | $100.00 | - |
| 20000 + | $0.022 | $88.00 | $60.00 |
*price indicative
- RS Stock No.:
- 169-4115
- Mfr. Part No.:
- GRM1885C1H332JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Construction | Flat | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Construction Flat | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 C0G Dielectric (210pF -100nF)
Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
- RS Stock No. 7984520
- Mfr. Part No. GRM1882C1H332JA01D
Each (In a Pack of 100)
$0.029
- RS Stock No. 1706364
- Mfr. Part No. GRM31M3U1H104JA01L
Each (On a Reel of 3000)
$0.252
- RS Stock No. 8851913P
- Mfr. Part No. GRM31M3U1H104JA01L
Each (Supplied on a Reel)
$0.258
- RS Stock No. 9155702
- Mfr. Part No. CGA3E2C0G1H332J080AA
Each (In a Pack of 100)
$0.088
Related links
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder











