Murata 22 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS Stock No.:
- 798-0256
- Mfr. Part No.:
- GRM1881X1A223JA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$5.25
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 650 left, ready to ship from another location
- Final 1,200 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.105 | $5.25 |
| 1000 - 1950 | $0.102 | $5.10 |
| 2000 + | $0.101 | $5.05 |
*price indicative
- RS Stock No.:
- 798-0256
- Mfr. Part No.:
- GRM1881X1A223JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | SL | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric SL | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0603 SL Dielectric
GRM General Temperature Compensating Type are Ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200V min these will be best for Power Supply Damper Snubber
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Related links
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 82 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 8.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±5 %, Surface
