Murata 8.2 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$108.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.027$108.00
20000 +$0.025$100.00

*price indicative

RS Stock No.:
170-6206
Mfr. Part No.:
GRM1857U1A822JA44D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

8.2nF

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

500μm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0603 U2J Dielectric


GRM General Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200V min these will be best for Power Supply Damper Snubber

Large capacity in small size multilayer structure

High reliability with no polarity

External electrodes are Tin plated thus excellent solderability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy