Vishay 240 pF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.36

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.536$5.36
250 - 490$0.524$5.24
500 +$0.515$5.15

*price indicative

Packaging Options:
RS Stock No.:
788-0496
Mfr. Part No.:
VJ0805D241KXPAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

240pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0805

Mount Type

Surface

Packaging

7 in Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ HIFREQ

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Height

1.45mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

Vishay VJ Series Hi Frequency Multilayer Ceramic


The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Features and Benefits:


Low loss performance in systems up to the GHz range;High Frequency

Applications:


Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy