Vishay 8.2 pF Multilayer Ceramic Capacitor, 250V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$756.00

(exc. GST)

$832.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.189$756.00-
8000 - 12000$0.185$740.002%
16000 +$0.182$728.003%

*price indicative

RS Stock No.:
172-9048
Mfr. Part No.:
VJ0603D8R2CXPAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

8.2pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0603

Mount Type

Surface

Packaging

7 in Reel

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ HIFREQ

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Width

800μm

Length

1.6mm

Height

940μm

Maximum Operating Temperature

125°C

Vishay VJ Series Hi Frequency Multilayer Ceramic


The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Features and Benefits:


Low loss performance in systems up to the GHz range;High Frequency

Applications:


Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy