Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 773-8395
- Mfr. Part No.:
- 0805Y0500224KXT
- Brand:
- Syfer Technology
Bulk discount available
Subtotal (1 pack of 10 units)**
$16.18
(exc. GST)
$17.80
(inc. GST)
2720 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 740 | $1.618 | $16.18 |
750 - 1490 | $1.579 | $15.79 |
1500 + | $1.555 | $15.55 |
**price indicative
- RS Stock No.:
- 773-8395
- Mfr. Part No.:
- 0805Y0500224KXT
- Brand:
- Syfer Technology
Related links
- Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 220nF Multilayer Ceramic Capacitor...
- Syfer Technology 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD