Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 773-8355
- Mfr. Part No.:
- 0805Y0160224KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-8355
- Mfr. Part No.:
- 0805Y0160224KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 220nF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.3mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.3mm | |
| Series | Flexicap | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 220nF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.3mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Series Flexicap | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Related links
- Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
