KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.15

(exc. GST)

$14.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 600$0.263$13.15-
650 - 1200$0.256$12.802%
1250 +$0.252$12.604%

*price indicative

Packaging Options:
RS Stock No.:
769-7301
Mfr. Part No.:
C1808V223KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1808

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

2mm

Height

1mm

Length

4.7mm

Maximum Operating Temperature

125°C

Kemet 1808 Arcshield MLCC Series


1808 Range


  • RS Stock No. 7697282
  • Mfr. Part No. C1210V563KDRACTU
Each (In a Pack of 25)
$0.401
  • RS Stock No. 7697282P
  • Mfr. Part No. C1210V563KDRACTU
Each (Supplied on a Reel)
$0.401
  • RS Stock No. 7697314
  • Mfr. Part No. C1808V683KDRACTU
Each (In a Pack of 25)
$0.348
  • RS Stock No. 1806418
  • Mfr. Part No. C1812C473KDRACTU
Each (On a Reel of 100)
$1.329

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy