- RS Stock No.:
- 146-3481
- Mfr. Part No.:
- C315C823K5R5TA
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Box of 500)
$0.158
(exc. GST)
$0.174
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.158 | $79.00 |
1000 - 1500 | $0.154 | $77.00 |
2000 + | $0.152 | $76.00 |
*price indicative |
- RS Stock No.:
- 146-3481
- Mfr. Part No.:
- C315C823K5R5TA
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 82nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.81 x 2.54 x 3.14mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.14mm |
Series | Goldmax 300 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Lead Spacing | 2.54 mm |
Related links
- IDC Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD