KEMET 12 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 769-7210
- Mfr. Part No.:
- C0805V123KCRACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 650 more to save $3.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$9.15
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.183 | $9.15 | - |
| 650 - 1200 | $0.178 | $8.90 | $3.25 |
| 1250 + | $0.176 | $8.80 | $8.75 |
*price indicative
- RS Stock No.:
- 769-7210
- Mfr. Part No.:
- C0805V123KCRACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 12nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ | |
| Length | 2mm | |
| Standards/Approvals | IPC-7351, EIA 481, EIA 1206, EIA 0603, EIA 556, EIA 0805, EIA 624, J-STD-020 | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 12nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ | ||
Length 2mm | ||
Standards/Approvals IPC-7351, EIA 481, EIA 1206, EIA 0603, EIA 556, EIA 0805, EIA 624, J-STD-020 | ||
Height 1.25mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
KEMET 0805 Arcshield™ MLCC Series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 7697210P
- Mfr. Part No. C0805V123KCRACTU
Each (Supplied on a Reel)
$0.183
- RS Stock No. 7697213P
- Mfr. Part No. C0805V103KCRACTU
Each (Supplied on a Reel)
$0.177
- RS Stock No. 7697213
- Mfr. Part No. C0805V103KCRACTU
Each (In a Pack of 50)
$0.177
- RS Stock No. 7697260
- Mfr. Part No. C1210V104KCRACTU
Each (In a Pack of 25)
$0.345
Related links
- KEMET 12 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 12 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 12 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount









