KEMET 0.5 pF Multilayer Ceramic Capacitor, 250V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $16.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$325.00

(exc. GST)

$358.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.325$325.00-
2000 - 3000$0.317$317.00$16.00
4000 +$0.312$312.00$52.00

*price indicative

RS Stock No.:
169-6583
Mfr. Part No.:
CBR06C508CAGAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

HiQ-CBR

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

EIA 481, J-STD-020, IPC-7351, EIA 624, EIA 556, AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Kemet 0603 CBR Series


  • RS Stock No. 7697106
  • Mfr. Part No. CBR06C508CAGAC
Each (In a Pack of 100)
$0.43
  • RS Stock No. 7697106P
  • Mfr. Part No. CBR06C508CAGAC
Each (Supplied on a Reel)
$0.43
  • RS Stock No. 7697112
  • Mfr. Part No. CBR06C229CAGAC
Each (In a Pack of 100)
$0.387
  • RS Stock No. 7697092P
  • Mfr. Part No. CBR06C308BAGAC
Each (Supplied on a Reel)
$0.305

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy