KEMET 10 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.67

(exc. GST)

$8.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$7.67-
125 - 249$7.472%
250 +$7.354%

*price indicative

RS Stock No.:
769-6936
Mfr. Part No.:
C2220C106M5R2C7186
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

KPS

Length

6mm

Width

5mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Height

5mm

Maximum Operating Temperature

125°C

Kemet KPS Stacked MLCC Series


Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors

Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability

Low ESR and ESL characteristics are ideal for high frequency switching power supplies

Other applications include: smoothing circuits or DC to DC convertors

Design allows for high levels of temperature cycling and board flex

2-Chip Piled Multilayer


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy