Samsung Electro-Mechanics 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$108.00

(exc. GST)

$118.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.054$108.00-
10000 - 18000$0.052$104.003%
20000 - 48000$0.05$100.007%
50000 +$0.049$98.009%

*price indicative

RS Stock No.:
766-6767
Mfr. Part No.:
CL31B225KAHNNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
KR

Samsung 1206 MLCC series reels


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy