Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $12.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$264.00

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.132$264.00-
4000 - 6000$0.129$258.00$12.00
8000 +$0.127$254.00$40.00

*price indicative

RS Stock No.:
171-1254
Mfr. Part No.:
CL32A106KATLNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Length

3.2mm

Height

1.6mm

Width

2.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Suppression Class

X5R

COO (Country of Origin):
CN

Samsung 1210 MLCC series


General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Each (Supplied on a Reel)
$0.225
Each (In a Pack of 25)
$0.225
Each (On a Reel of 1000)
$0.173
Each (In a Pack of 10)
$0.583

Related links