Recom Switching Power Supply, RAC05-12SK/277, 12V dc, 416mA, 5W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 180-9356
- Mfr. Part No.:
- RAC05-12SK/277
- Brand:
- Recom
Available for back order.
Price (ex. GST) Each
$19.89
(exc. GST)
$21.88
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $19.89 |
3 - 5 | $19.41 |
6 + | $19.11 |
- RS Stock No.:
- 180-9356
- Mfr. Part No.:
- RAC05-12SK/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, Encapsulated, +75°C Maximum Operating Temperature - RAC05-K/277 Series - RAC05-12SK/277
Get your devices up and running with this switching power supply from RECOM. By converting AC voltage between 85 and 305V to a standard 12V DC, this unit makes sure it delivers the right energy to your circuits. As it's encapsulated in a plastic body, it keeps you safe from shocking electrical hazards. Low output ripple and noise of 60mV means the output will be clean and clear, reassuring you of reduced electrical disturbance.
Features & Benefits
• Built-in overvoltage and overcurrent protection to withstand current surges
• Quick startup time of 20ms for rapid activation
• Operates in a 5 to 95%RH range for use in damp conditions
• Quick startup time of 20ms for rapid activation
• Operates in a 5 to 95%RH range for use in damp conditions
Applications
• Computer peripherals
• Digital cameras
• Gaming systems
• Radio stations
• Digital cameras
• Gaming systems
• Radio stations
How efficient is this switching power supply?
This switching power supply has a high efficiency rating of 83%. This means only minimal energy is wasted as heat, so you can get by without a heatsink on your board.
What's the operating temperature range of this unit?
With its broad operating temperature range between -40°C and +75°C, this switching power supply can take the demands of harsh industrial environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 416mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Efficiency | 83% |
Series | RAC05-K/277 |
Maximum Temperature | +75°C |
Weight | 31.5g |
Minimum Temperature | -40°C |
Related links
- Recom Switching Power Supply, RAC05-12SK/277, 12V dc, 416mA, 5W, 1...
- Recom Switching Power Supply, RAC05-12SK/277/W, 12V dc, 416mA, 5W,...
- Recom Switching Power Supply, RAC05-12SK, 12V dc, 416mA, 5W, 1...
- Recom Switching Power Supply, RAC3.5-12SK/277, 12V dc, 291mA,...
- Recom Switching Power Supply, RAC10-12SK/277, 12V dc, 840mA, 10W,...
- Recom Switching Power Supply, RAC05-05SK/277, 5V dc, 1A, 5W, 1...
- Recom Switching Power Supply, RAC05-24SK/277, 24V dc, 210mA, 5W, 1...
- Recom Switching Power Supply, RAC05-3.3SK/277, 3.3V dc, 1.51A, 5W,...