KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 % Axial
- RS Stock No.:
- 743-5541
- Mfr. Part No.:
- AA301C104K4R
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 640 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.107 | $11.07 | - |
| 50 + | $1.094 | $10.94 | 1% |
*price indicative
- RS Stock No.:
- 743-5541
- Mfr. Part No.:
- AA301C104K4R
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | Springuard | |
| Length | 7.37mm | |
| Standards/Approvals | RoHS | |
| Width | 3.81mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series Springuard | ||
Length 7.37mm | ||
Standards/Approvals RoHS | ||
Width 3.81mm | ||
Maximum Operating Temperature 125°C | ||
Springuard Axial Automotive Series
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 7435541P
- Mfr. Part No. AA301C104K4R
Each (Supplied as a Tape)
$1.107
- RS Stock No. 5373369
- Mfr. Part No. SA101C222KAR
Each (In a Pack of 25)
$0.425
- RS Stock No. 1441970
- Mfr. Part No. SA101C102KAR
Each (In a Bag of 100)
$0.178
- RS Stock No. 2047268
- Mfr. Part No. 06031C104K4Z
Each (In a Pack of 25)
$0.163
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Axial Axial











