Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Axial Solder
- RS Stock No.:
- 173-3573
- Mfr. Part No.:
- A102K15X7RH5TAAV
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3573
- Mfr. Part No.:
- A102K15X7RH5TAAV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Mount Type | Axial | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | A102K | |
| Length | 3.8mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Mount Type Axial | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series A102K | ||
Length 3.8mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
Mono-Axial Dipped Capacitor
The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
High reliability
Axial mounting style
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 7368814
- Mfr. Part No. A102K15X7RH5TAAV
Each (In a Pack of 50)
$0.288
- RS Stock No. 1441970
- Mfr. Part No. SA101C102KAR
Each (In a Bag of 100)
$0.178
- RS Stock No. 3716635
- Mfr. Part No. C1608JB2A102K
Each (In a Pack of 10)
$0.055
- RS Stock No. 6994951
- Mfr. Part No. CK06BX223K
Each (In a Pack of 5)
$5.528
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 % Axial
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial











