Murata 220nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 169-6262
- Mfr. Part No.:
- GRM55DR72J224KW01L
- Brand:
- Murata
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.756
(exc. GST)
$0.832
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $0.756 | $756.00 |
5000 + | $0.68 | $680.00 |
*price indicative
Related links
- Murata 220nF MLCC, 630V dc V, ±10% , SMD
- TDK 220nF MLCC, 630V dc V, ±10% , SMD
- Murata 47nF MLCC, 630V dc V, ±10% , SMD
- Murata 10nF MLCC, 630V dc V, ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- Murata 4.7nF MLCC, 630V dc V, ±10% , SMD
- Murata 150nF MLCC, 630V dc V, ±10% , SMD
- Murata 33nF MLCC, 630V dc V, ±10% , SMD