Murata 33 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 723-4938
- Mfr. Part No.:
- GA355ER7GB333KW01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $10.71
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.59
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,976 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 27 November 2026
- Plus 3,500 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $3.295 | $6.59 | - |
| 126 - 248 | $3.21 | $6.42 | $10.71 |
| 250 + | $3.165 | $6.33 | $32.50 |
*price indicative
- RS Stock No.:
- 723-4938
- Mfr. Part No.:
- GA355ER7GB333KW01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GA355 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5.7mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 2220 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GA355 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 5.7mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Murata 2220 GA355 Series
Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
Only for reflow soldering
Applications:
Ideal for use as X capacitor for various switching power supplies
AC rated Multilayer Ceramic
- RS Stock No. 7234938P
- Mfr. Part No. GA355ER7GB333KW01L
Each (Supplied on a Reel)
$3.295
- RS Stock No. 1693936
- Mfr. Part No. GA355ER7GB333KW01L
Each (On a Reel of 500)
$1.45
- RS Stock No. 1140380P
- Mfr. Part No. GA355QR7GB103KW01L
Each (Supplied on a Reel)
$1.382
- RS Stock No. 1140380
- Mfr. Part No. GA355QR7GB103KW01L
Each (In a Pack of 50)
$1.382
Related links
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface






