- RS Stock No.:
- 171-0421
- Mfr. Part No.:
- SR215E224MARTR1
- Brand:
- KYOCERA AVX
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.172 | $172.00 |
2000 - 3000 | $0.167 | $167.00 |
4000 + | $0.165 | $165.00 |
*price indicative |
- RS Stock No.:
- 171-0421
- Mfr. Part No.:
- SR215E224MARTR1
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
Z5U dielectric
Conformally coated
Conformally coated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 5.08 x 3.175 x 5.08mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 5.08mm |
Series | SR |
Terminal Type | Through Hole |
Minimum Operating Temperature | +10°C |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +85°C |
Related links
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 220nF MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC SMD
- KYOCERA AVX 220nF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 220nF MLCC ±5% , SMD
- AVX 220nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole