KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 699-5109
- Mfr. Part No.:
- SR215C102KARTR1
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.58
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 3,650 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.183 | $4.58 | - |
| 125 + | $0.181 | $4.53 | 1% |
*price indicative
- RS Stock No.:
- 699-5109
- Mfr. Part No.:
- SR215C102KARTR1
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Length | 5.08mm | |
| Width | 5.08mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Length 5.08mm | ||
Width 5.08mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 6995109P
- Mfr. Part No. SR215C102KARTR1
Each (Supplied as a Tape)
$0.085
- RS Stock No. 1441961
- Mfr. Part No. SR155C103KAR
Each (In a Bag of 100)
$0.448
- RS Stock No. 1441975
- Mfr. Part No. SR215C103KAR
Each (In a Bag of 100)
$0.271
- RS Stock No. 6995165
- Mfr. Part No. SR305C334KARTR
Each (In a Pack of 5)
$1.814
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Axial Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial









