KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 699-4926
- Mfr. Part No.:
- CK05BX102K
- Brand:
- KYOCERA AVX
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 699-4926
- Mfr. Part No.:
- CK05BX102K
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | CK | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Length | 4.83mm | |
| Height | 4.83mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 640μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series CK | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Length 4.83mm | ||
Height 4.83mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 640μm | ||
Non Compliant
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
