- RS Stock No.:
- 144-1962
- Mfr. Part No.:
- SR211C103KARTR1
- Brand:
- KYOCERA AVX
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$0.462
(exc. GST)
$0.508
(inc. GST)
Units | Per unit | Per Bag* |
50 - 700 | $0.462 | $23.10 |
750 - 1450 | $0.449 | $22.45 |
1500 + | $0.443 | $22.15 |
*price indicative |
- RS Stock No.:
- 144-1962
- Mfr. Part No.:
- SR211C103KARTR1
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.08 x 3.175 x 5.08mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 5.08mm |
Series | SR |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Spacing | 5 mm |
Related links
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , Axial