KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Axial Solder

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.37

(exc. GST)

$12.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 24 November 2026
  • Plus 1,000 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$11.37-
250 - 499$11.211%
500 +$11.052%

*price indicative

RS Stock No.:
699-4942
Mfr. Part No.:
CK06BX105K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Packaging

Tape & Reel

Mount Type

Axial

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CK

Width

2.29mm

Height

7.37mm

Length

7.37mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Lead Spacing

5.08mm

Lead Diameter

640μm

Non Compliant

CK Series


The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Each (In a Bag of 25)
$0.86
  • RS Stock No. 1034131
  • Mfr. Part No. UMK212AB7105KD-T
Each (In a Pack of 100)
$0.165
  • RS Stock No. 1705848
  • Mfr. Part No. RCER71H105K2K1H03B
Each (In a Bag of 500)
$0.379
  • RS Stock No. 1441427
  • Mfr. Part No. 08055C105KAT2A
Each (In a Bag of 10)
$0.241

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy