KYOCERA AVX 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 144-1896
- Mfr. Part No.:
- SR211C102KAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $90.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$185.00
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.185 | $185.00 | - |
| 5000 + | $0.167 | $167.00 | $90.00 |
*price indicative
- RS Stock No.:
- 144-1896
- Mfr. Part No.:
- SR211C102KAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | SR | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Length | 5.08mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series SR | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Length 5.08mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 1441954
- Mfr. Part No. SR211C102KAR
Each (In a Bag of 100)
$0.243
- RS Stock No. 1710418
- Mfr. Part No. SR211C153KARTR1
Each (On a Reel of 1000)
$0.18
- RS Stock No. 6994853
- Mfr. Part No. AR211C102K4R
Each (In a Pack of 25)
$0.201
- RS Stock No. 6995074P
- Mfr. Part No. SR211C153KARTR1
Each (Supplied as a Tape)
$0.389
Related links
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 % Axial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











